Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM32PG
Order Code3214648
Product RangeThalassa PLM
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,612.082 |
5+ | Kč2,559.916 |
10+ | Kč2,507.498 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,612.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM32PG
Order Code3214648
Product RangeThalassa PLM
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric310mm
External Width - Metric215mm
External Depth - Metric160mm
IP RatingIK10, IP66
Body ColourGrey
NEMA RatingNEMA 4X, 13
External Height - Imperial12.2"
External Width - Imperial8.46"
External Depth - Imperial6.3"
Product RangeThalassa PLM
SVHCTo Be Advised
Product Overview
NSYPLM32PG is a Thalassa PLM, wall mounted, compact, ABS + PC enclosure.
- 310mm nominal height
- 215mm nominal width
- 160mm nominal depth
- Device composition includes 1 body, 1 door, 1 lock, 1 mounting plate
- One piece moulded with notches in the rear built-in canopy
- Solid door, 3mm double-bar lock
- Grey (RAL 7035) colour
- NEMA classification 4X/13, IEC 62208 standards, UL certified
- Ambient air temperature for operation range from -40 to 80°C
- Plain steel mounting plate
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
310mm
External Depth - Metric
160mm
Body Colour
Grey
External Height - Imperial
12.2"
External Depth - Imperial
6.3"
SVHC
To Be Advised
Enclosure Material
ABS, Polycarbonate
External Width - Metric
215mm
IP Rating
IK10, IP66
NEMA Rating
NEMA 4X, 13
External Width - Imperial
8.46"
Product Range
Thalassa PLM
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.905