Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR2E201BD
Order Code8717141
Product RangeZelio Logic
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,149.114 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,149.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR2E201BD
Order Code8717141
Product RangeZelio Logic
Technical Datasheet
No. of Analogue Inputs6
No. of Analogue Outputs-
No. of Digital Inputs12
No. of Digital Outputs8
Product RangeZelio Logic
Product Overview
Zelio Logic SR2 compact smart relay / programmable controller uses a supply voltage of 24VDC. It has 20 inputs/outputs with screw-clamp terminals. This compact programmable relay is ideal for management, remote control or monitoring of simple automation systems. It is suitable for both industrial and commercial applications. It has compact form-factor, allowing installation on DIN rail. It also offers simple programming, display and diagnosing of malfunctions display and navigation buttons.
- Integrated clock
- Simple ladder programming, adapted for non-specialists
- Zelio Soft programming software for simplest way to learn and use this relay
- Built-in EEPROM flash memory for data backup up to 10 years
Technical Specifications
No. of Analogue Inputs
6
No. of Digital Inputs
12
Product Range
Zelio Logic
No. of Analogue Outputs
-
No. of Digital Outputs
8
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035