Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,324.614 |
Product Information
Product Overview
SR3B262BD is a Zelio Logic SR3 compact smart relay/programmable controller that uses a supply voltage of 24V direct current. It has 26 inputs/outputs with screw-clamp terminals. It has a compact design, allowing installation on DIN rail. It also offers simple programming, display and diagnosing of malfunctions display and navigation buttons. Its simple ladder programming makes it adapted for non-specialists. It has IEC 60068-2-27 Ea, IEC 61000-4-5, IEC 61000-4-11, IEC 61000-4-6 level 3, IEC 61000-4-12, IEC 61000-4-4 level 3, IEC 61000-4-3, IEC 61000-4-2 level 3, IEC 60068-2-6 Fc standards. It is certified by C-Tick, GOST, UL, CSA, GL. It also has IP20 (terminal block) conforming to IEC 60529, IP40 (front panel) conforming to IEC 60529 degree of protection.
- 6 to 90ms cycle time, 10 years at 25°C backup time
- 12 min/year at 0 to 55°C, 6s/month at 25°C clock drift, 24V rated supply voltage
- 180mA (with extensions), 70mA (without extension) max supply current
- 10W with extensions, 5W without extension power dissipation
- 24VDC discrete input voltage, 4mA discrete input current
- 8-bits analogue input resolution, 24V transistor output voltage
- 0.5 to 0.625A transistor output load current
- 2V at state 1 transistor output residual voltage
- Overload protection, short-circuit protection, overvoltage protection
- Ambient air temperature from -20 to 40°C in non-ventilated enclosure conforming to IEC 60068-2-1/2-2
Technical Specifications
6
16
LCD
Zelio Logic
-
10
IP20, IP40
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate