Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSRHP25
Order Code3129428
Product RangeZelio Relay
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč897.864 |
Price for:Each
Minimum: 1
Multiple: 1
Kč897.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSRHP25
Order Code3129428
Product RangeZelio Relay
Technical Datasheet
Product RangeZelio Relay
Thermal Resistance2.5°C/W
Heat Sink MountingPanel
External Length52.3mm
External Height40.6mm
External Width58.9mm
Technical Specifications
Product Range
Zelio Relay
Heat Sink Mounting
Panel
External Height
40.6mm
Thermal Resistance
2.5°C/W
External Length
52.3mm
External Width
58.9mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18