Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,683.379 |
Product Information
Product Overview
TPRBCPFN is a TeSys island bus coupler. It has a point of connection between a TeSys island configuration (group of starters) and an automation system over PROFINET IO. It performs all functions for the application (TeSys avatars), which are selectable and configurable through SoMove or MachineExpert. For diagnostics and maintenance of the TeSys island, a web server (OMT) is embedded. To be supplied externally by 24VDC, it provides two RJ45 ports for PROFINET IO, one RJ45 service port over Ethernet, one micro SD card port, and a port for the internal bus interconnecting the modules of the island. This device has EN/IEC 60947-4-1, CSA C22.2 No 61010-2-201, UL 61010-2-201, EN/IEC 61010-2-201 standards. It is certified by UL, CSA, EAC, Achilles: level 2, PNO.
- 24VDC rated supply voltage, 20.4 to 28.8VDC supply voltage limits
- 3A maximum rated current, 7W maximum power dissipation
- IP20 degree of protection, 18 months warranty
- Conformance class A (CC-A), Net load class 1, DHCP client, SNTP client communication service
- Dimension is 50 x 118 x 114mm (W x H x D)
- Ambient air temperature for operation from -10 to 60°C
Technical Specifications
3A
To Be Advised
TeSys Island Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate