Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,118.568 |
5+ | Kč1,084.459 |
10+ | Kč1,050.350 |
Product Information
Product Overview
The XB4BS8445 is a single-pole single-throw (SPST) Emergency Stop Pushbutton Switch with 1NO + 1NC slow-break silver alloy (Ag/Ni) contacts and screw clamp terminals. This pushbutton operator features round signaling unit head, turn to release reset, chromium-plated metal bezel, Zamak fixing collar, trigger action and mechanical latching red mushroom Ø40mm unmarked operator. This XB4 series pushbutton switch is suitable for use with the Harmony XB4 range product. It meets with the EN/IEC 60204-1, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, EN/ISO 13850, IEC 60364-5-53, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- Green premium product
- 300000 cycles Mechanical durability
- IP66 Protection rating
- IK03 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Automotive, Industrial, Commercial
Technical Specifications
SPST-NO, SPST-NC
Screw Clamp
600V
Mushroom
Harmony
Turn to Release
1.2A
-
IP66
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate