Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč574.834 |
5+ | Kč563.297 |
10+ | Kč551.760 |
20+ | Kč540.223 |
50+ | Kč528.937 |
Product Information
Product Overview
The XB4BVB4 from Schneider Electric is a red complete pilot light Ø22 plain lens with integral LED 24V. It meets EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508 and CSA C22.2 No 14 standards. It features supply voltage limits from 21.6VAC to 26.4VAC and 19.2VDC to 30VDC, current consumption of 18mA, service life of 100000h at rated voltage and 25°C, resistance to fast transients of 2KV conforming to IEC 61000-4-4, resistance to electromagnetic fields of 10V/m conforming to IEC 61000-4-3, resistance to electrostatic discharge of 6KV on contact (on metal parts) conforming to IEC 61000-4-2, 8KV in free air (in insulating parts) conforming to IEC 61000-4-2 and class B electromagnetic emission conforming to IEC 55011 standards.
- Chromium plated bezel material, zamak fixing collar material
- Round shape of signalling unit head, steady signalling type
- Dimension of 47mm x 30mm 54mm (H x W x D), 24V AC/DC, 50Hz/60Hz rated supply voltage
- Resistance to high pressure washer is 7000000Pa at 55°C, distance of 0.1m
- 250V (degree of pollution 3) conforming to EN 60947-1, IP66 conforming to IEC 60529
- Rated impulse withstand voltage of 4KV conforming to EN 60947-1
- NEMA 4X and NEMA 13 degree of protection & IK05 conforming to IEC 50102
- Vibration resistance of 5gn (f = 12Hz to 500Hz) conforming to IEC 60068-2-6
- Shock resistance of 50gn at 11ms for half sine wave acceleration conforming to IEC 60068-2-27
- Shock resistance of 30gn at 18ms for half sine wave acceleration conforming to IEC 60068-2-27
Applications
Signalling
Technical Specifications
Red
22mm
-
Harmony
24V
18mA
IP66, NEMA 4X, NEMA 13
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate