Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč980.377 |
Product Information
Product Overview
XB4BW33M5 is a Harmony XB4 illuminated modular green push button operates with a spring return mechanism, is supplied with 220V to 240V AC, uses a universal LED. It has a metal bezel. This illuminated push button provides an ergonomic and visual interface for controlling your machines. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a bright and long lasting LED illumination. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.
- Improved colour intensity and brightness
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Chromium plated metal bezel material and Zamak fixing collar material
- Standard head type and round shape of signalling unit head
- Spring return operator with plain lens
- 1 NO + 1 NC contacts type and composition and slow-break contact operation
- Ambient air temperature for operation range from -40 to 70°C
Technical Specifications
Harmony XB4 Series
SPST-NO, SPST-NC
Flush
6A
240V
550mA
IP65, IP66, IP69, IP69K
Screw Clamp
-
22.5mm
Momentary
Green
6A
120V
125V
Panel Mount
Green
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate