Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5FVB1.
Order Code3513635
Product RangeHarmony XB5 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,038.753 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,038.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5FVB1.
Order Code3513635
Product RangeHarmony XB5 Series
Technical Datasheet
LED ColourWhite
Operating Voltage24V
Mounting Hole Dia30.5mm
Forward Current If18mA
Luminous Intensity-
IP / NEMA RatingIP66, IP67, IP69, IP69K, IK03, NEMA 4X, NEMA 13
Product RangeHarmony XB5 Series
Technical Specifications
LED Colour
White
Mounting Hole Dia
30.5mm
Luminous Intensity
-
Product Range
Harmony XB5 Series
Operating Voltage
24V
Forward Current If
18mA
IP / NEMA Rating
IP66, IP67, IP69, IP69K, IK03, NEMA 4X, NEMA 13
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059875
Product traceability