Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5S1B2M12
Order Code1706644
Product RangeHarmony
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5S1B2M12
Order Code1706644
Product RangeHarmony
Technical Datasheet
Switching Current Max200mA
Rated Supply Voltage24VDC
Function of ModuleBistable
Output TypePNP
Operator TypeMaintained
Memory Capacity200 users
Connection MethodM12 Connector
IP / NEMA RatingIP65, NEMA 12
Product RangeHarmony
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Switching Current Max
200mA
Function of Module
Bistable
Operator Type
Maintained
Connection Method
M12 Connector
Product Range
Harmony
Rated Supply Voltage
24VDC
Output Type
PNP
Memory Capacity
200 users
IP / NEMA Rating
IP65, NEMA 12
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164