Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6EAG232P
Order Code3109041
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč535.960 |
Price for:Each
Minimum: 1
Multiple: 1
Kč535.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6EAG232P
Order Code3109041
Product RangeHarmony
Technical Datasheet
Switch OperationPush-Pull
Contact ConfigurationDPDT
Product RangeHarmony
No. of Switch Positions3 Position
Switch TerminalsQuick Connect, Solder
Contact Current Max1.5A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Angle of Throw-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Switch Operation
Push-Pull
Product Range
Harmony
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
120V
Angle of Throw
-
Contact Configuration
DPDT
No. of Switch Positions
3 Position
Contact Current Max
1.5A
Contact Voltage DC Nom
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023