Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7ES542P
Order Code3108711
Product RangeHarmony
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč922.693 |
5+ | Kč890.340 |
10+ | Kč860.244 |
20+ | Kč845.698 |
Price for:Each
Minimum: 1
Multiple: 1
Kč922.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7ES542P
Order Code3108711
Product RangeHarmony
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationTurn to Release
Switch TerminalsScrew Clamp
Contact Current Max600mA
Contact Voltage AC Nom120VAC
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP20, IP54
Product RangeHarmony
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120VAC
Pushbutton Actuator Style
Mushroom
Product Range
Harmony
Switch Operation
Turn to Release
Contact Current Max
600mA
Contact Voltage DC Nom
-
IP Rating
IP20, IP54
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038