Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7NG33
Order Code3109047
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST-NO
Product Range-
No. of Switch Positions3 Position
Switch TerminalsScrew Clamp
Contact Current Max600mA
Contact Voltage AC Nom240V
Contact Voltage DC Nom250V
Angle of Throw45°
SVHCNo SVHC (15-Jan-2019)
Product Overview
Harmony XB7 monolithic black key selector switch (key no.455) has 3 positions, operates with a stay-put mechanism with key withdrawal on the centre position and screw clamp terminals. This single-component key selector switch provides a versatile interface for controlling your machines. It is easily installed into standard 22mm diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It provides a secure manner for authorized staff to switch between process or machine operating modes. It is IP65 impact resistant, dust resistant, water resistant and vibration resistant.
- 2 x NO contacts and double insulated plastic bezel
- Secure machine and system operation with a key, only available to authorized operators
- Wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product
Technical Specifications
Switch Operation
-
Product Range
-
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
240V
Angle of Throw
45°
Contact Configuration
DPST-NO
No. of Switch Positions
3 Position
Contact Current Max
600mA
Contact Voltage DC Nom
250V
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055