Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7NS8444
Order Code3129324
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč713.024 |
Price for:Each
Minimum: 1
Multiple: 1
Kč713.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7NS8444
Order Code3129324
Product RangeHarmony
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationTurn to Release
Switch TerminalsScrew Clamp
Contact Current Max750mA
Contact Voltage AC Nom240V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP Rating-
Product RangeHarmony
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
240V
Pushbutton Actuator Style
Round
Product Range
Harmony
Switch Operation
Turn to Release
Contact Current Max
750mA
Contact Voltage DC Nom
-
IP Rating
-
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049