Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXBKP50100D10M
Order Code3113965
Product RangeZelio Count Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXBKP50100D10M
Order Code3113965
Product RangeZelio Count Series
Technical Datasheet
No. of Digits / Alpha5
Digit Height-
Supply Voltage Min21.6VDC
Supply Voltage Max26.4VDC
Panel Cutout Height55mm
Panel Cutout Width55mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeZelio Count Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
21.6VDC
Panel Cutout Height
55mm
Operating Temperature Min
-10°C
Product Range
Zelio Count Series
Digit Height
-
Supply Voltage Max
26.4VDC
Panel Cutout Width
55mm
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268