Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPEB110
Order Code8720355
Product RangeHarmony
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,477.904 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,477.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPEB110
Order Code8720355
Product RangeHarmony
Technical Datasheet
Product RangeHarmony
Contact ConfigurationSPDT-1NO / 1 NC
Switch Operation-
Contact Current Max3A
Contact Voltage AC Nom300V
External Height70mm
External Width160mm
External Depth280mm
Product Overview
The XPEB110 is a SPDT blue single Foot Switch made of plastic. This harmony XPE range switch comes without cover and trigger mechanism.
- IP66 Protection rating
- Screw clamp terminal connection
- 2 Plain holes for M20 cable gland cable entry
- 10000000 Cycles mechanical durability
- -25 to 70°C Ambient air operation temperature range
Applications
Industrial
Technical Specifications
Product Range
Harmony
Switch Operation
-
Contact Voltage AC Nom
300V
External Width
160mm
Contact Configuration
SPDT-1NO / 1 NC
Contact Current Max
3A
External Height
70mm
External Depth
280mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57