Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BA68
Order Code2058643
Product RangeHarmony
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč327.294 |
5+ | Kč321.024 |
10+ | Kč314.503 |
20+ | Kč303.719 |
50+ | Kč297.700 |
Price for:Each
Minimum: 1
Multiple: 1
Kč327.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BA68
Order Code2058643
Product RangeHarmony
Technical Datasheet
For Use WithHarmony XB4 Series 22mm Illuminated Pushbutton Switches
Actuator / Cap ColourBlue
Product RangeHarmony
Product Overview
The ZB4BA68 is a Ø22mm Round Head for illuminated push-button. This head has chromium plated metal bezel and blue flush unmarked spring return operator for integral LED. It is suitable for use with the harmony XB4 series switches.
- Class I Conforming to IEC 60536 protection
- IP66/IK05 Protection rating
- NEMA 4X/13 Protection rating
- -25 to 70°C Operating ambient air temperature range
- 5000000 Cycles mechanical durability
Applications
Commercial, Industrial, Automotive
Technical Specifications
For Use With
Harmony XB4 Series 22mm Illuminated Pushbutton Switches
Product Range
Harmony
Actuator / Cap Colour
Blue
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028