Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BD2
Order Code3054640
Product RangeHarmony
Also Known As785901354529
Technical Datasheet
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč352.625 |
5+ | Kč342.844 |
10+ | Kč336.824 |
20+ | Kč330.554 |
50+ | Kč324.034 |
Price for:Each
Minimum: 1
Multiple: 1
Kč352.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BD2
Order Code3054640
Product RangeHarmony
Also Known As785901354529
Technical Datasheet
For Use WithSelector Switches
IP / NEMA RatingIP69, IK03, NEMA 4X
Product RangeHarmony
Product Overview
The ZB4BD2 is an Ø 22mm selector switch head with standard handle for use with Harmony XB4 switches. The selector switch head has 2 positions and 90 degree stay put type of operator.
- Black colour handle
- Chromium plated metal bezel
- Operating temperature range -25°C to +70°C
- IP69K conforming to IEC 60529 standard
- NEMA 4X, NEMA 13 rated
Applications
Industrial
Technical Specifications
For Use With
Selector Switches
Product Range
Harmony
IP / NEMA Rating
IP69, IK03, NEMA 4X
Alternatives for ZB4BD2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04