Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AS52
Order Code2058752
Product RangeHarmony XB5 Series
Technical Datasheet
66 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč535.960 |
5+ | Kč525.175 |
10+ | Kč514.642 |
20+ | Kč503.857 |
Price for:Each
Minimum: 1
Multiple: 1
Kč535.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AS52
Order Code2058752
Product RangeHarmony XB5 Series
Technical Datasheet
Contact Configuration-
Switch OperationTurn to Release
Switch Terminals-
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP65
Product RangeHarmony XB5 Series
Product Overview
ZB5AS52 is a black 40mm mushroom shaped push button head is ideal when quick actions are required. It fits for a process or machine to function correctly or where operator movements require highest ergonomic. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Excellent mechanical connection with operator head
- Dark grey plastic Bezel material
- IK03 IEC 50102 IK degree of protection
- NEMA 13, NEMA 4X NEMA degree of protection
- Ambient air temperature for operation range from -40 to 70°C
Technical Specifications
Contact Configuration
-
Switch Terminals
-
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Round
Product Range
Harmony XB5 Series
Switch Operation
Turn to Release
Contact Current Max
-
Contact Voltage DC Nom
-
IP Rating
IP65
Alternatives for ZB5AS52
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039