Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč293.436 |
5+ | Kč284.658 |
10+ | Kč279.893 |
20+ | Kč274.877 |
50+ | Kč269.359 |
Product Information
Product Overview
ZBVB15 is a Harmony ZB, white light block operating with a universal LED. It is supplied with 24V AC/DC and uses spring terminals. It has a plastic body. It is compatible with Harmony XB4 and XB5. This light block allows fast and easy replacement and configuration of your signalling units. It is easily installed and replaced on compatible illuminated push-button or selector switch units via clip together assembly and connected with simple screw-clamp connections. It enables visual distinction of signalling units via illumination by universal LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
- Compatible with improved colour heads
- Quick and easy assembly and disassembly
- Excellent mechanical connection with operator head
- Spring clamp terminals
- Protected LED light source
- Integral LED bulb base
- 18mA current consumption
Technical Specifications
Schneider ZB4 AND ZB5 Metal Operators for Push Button
Harmony
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate