Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBZ1902
Order Code3115580
Product RangeHarmony
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč329.802 |
5+ | Kč323.532 |
10+ | Kč317.262 |
20+ | Kč305.725 |
50+ | Kč299.706 |
Price for:Each
Minimum: 1
Multiple: 1
Kč329.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBZ1902
Order Code3115580
Product RangeHarmony
Technical Datasheet
Accessory TypeProtective Guard
For Use WithHarmony XB4/XB5 22mm Push Button Switch
Product RangeHarmony
SVHCTo Be Advised
Technical Specifications
Accessory Type
Protective Guard
Product Range
Harmony
For Use With
Harmony XB4/XB5 22mm Push Button Switch
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01