Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10,400.927 |
Price for:Each
Minimum: 1
Multiple: 1
Kč10,400.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No10225-623
Order Code1371324
Technical Datasheet
Rack U Height3U
Enclosure MaterialAluminium, Steel
Cabinet StyleDesktop
External Height - Metric153mm
External Width - Metric520mm
External Depth - Metric500mm
External Height - Imperial6.02"
External Width - Imperial20.47"
External Depth - Imperial19.69"
Product Range-
Product Overview
The 10225 series from Schroff are 19" unshielded desktop case. These 19" case is classified under comptec family which are pre-fitted and used with electronic equipments in any industry.
- Top cover, base plate and rear panel in steel
- Front and rear frames are diecast aluminium
- Ventilation slits in base plate
- Side panel with integral handle function
- No handles for 3/4U cases
- 6/9U cases with handle shell for heavy load application
- Easily mounted on 19" rack
Applications
Industrial, Safety
Technical Specifications
Rack U Height
3U
Cabinet Style
Desktop
External Width - Metric
520mm
External Height - Imperial
6.02"
External Depth - Imperial
19.69"
Enclosure Material
Aluminium, Steel
External Height - Metric
153mm
External Depth - Metric
500mm
External Width - Imperial
20.47"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4