Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč420.842 |
5+ | Kč363.409 |
10+ | Kč347.609 |
20+ | Kč333.062 |
50+ | Kč326.291 |
Product Information
Product Overview
The 20817-443 is a Plug-in Unit Kit features an anodized front and conductive rear, unshielded, with extractor handle (type 1). At 6 U the board position can be offset by 1 HP to the right by swapping the top and bottom board holders. This creates space for SMD components on the left (solder) side. For board thickness 1.6mm.
- Screw on front side assembly
Applications
Industrial
Contents
Extractor handle, Trapezium shape, Identification plate, Pivot bush, Board support, Bottom, Printed board bracket, Front panel for trapeziform extractor handle, Front anodised, Rear iridescent green chromated, 2 Sleeves, 2 Collar screws, Pozidrive/slot, Raised countersunk pan head screw, M2.5 x 8, 2 Washers, 2 Pozidrive flathead screws.
Technical Specifications
-
133.35mm
20.32mm
-
5.25"
0.8"
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate