Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20818-023
Order Code1455897
Technical Datasheet
For Use WithPanels and Racks
External Height - Imperial5.25"
External Height - Metric133.35mm
External Width - Imperial2"
External Width - Metric50.8mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
Product Overview
The 20818-023 is an unshielded Plug-in Unit Kit with trapezoid handle, made of aluminium with anodized front and chromated rear surface finish.
- Handle without extraction function
Applications
Industrial
Technical Specifications
For Use With
Panels and Racks
External Height - Metric
133.35mm
External Width - Metric
50.8mm
External Depth - Metric
-
External Height - Imperial
5.25"
External Width - Imperial
2"
External Depth - Imperial
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268