Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč486.050 |
5+ | Kč419.839 |
10+ | Kč401.531 |
20+ | Kč384.727 |
50+ | Kč376.952 |
Price for:Each
Minimum: 1
Multiple: 1
Kč486.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20818-025
Order Code1455899
Technical Datasheet
For Use WithPanels and Racks
External Height - Imperial10.5"
External Height - Metric266.7mm
External Width - Imperial0.8"
External Width - Metric20.32mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
Technical Specifications
For Use With
Panels and Racks
External Height - Metric
266.7mm
External Width - Metric
20.32mm
External Depth - Metric
-
External Height - Imperial
10.5"
External Width - Imperial
0.8"
External Depth - Imperial
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065