Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,617.850 |
5+ | Kč2,399.905 |
10+ | Kč2,352.002 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,617.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-126
Order Code1455926
Technical Datasheet
Rack U Height2U
Enclosure MaterialSteel
Cabinet StyleRack Mount
External Height - Metric88.1mm
External Width - Metric482.6mm
External Depth - Metric280mm
External Height - Imperial3.5"
External Width - Imperial19"
External Depth - Imperial11.02"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 20860 series from Schroff are 19" chassis multipacPRO rack mount enclosures for horizontal board assembly. These enclosures are robust, lightweight and features EMC shielding for use with electronic equipments in any industry.
- Detachable rear panel for easy assembly
- IEC 60297-3-101 standard
- Complete chassis of Steel (AIZn coated) with Aluminium extrusion front panel
Applications
Industrial, Safety
Contents
Front panel, Base, Rear Panel, Cover, Assembly kit.
Technical Specifications
Rack U Height
2U
Cabinet Style
Rack Mount
External Width - Metric
482.6mm
External Height - Imperial
3.5"
External Depth - Imperial
11.02"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Steel
External Height - Metric
88.1mm
External Depth - Metric
280mm
External Width - Imperial
19"
Product Range
-
Technical Docs (2)
Alternatives for 20860-126
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5