Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,113.301 |
5+ | Kč968.088 |
10+ | Kč927.709 |
20+ | Kč909.150 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,113.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24571-295
Order Code1371413
Technical Datasheet
Enclosure MaterialAluminium
External Height - Metric-
External Width - Metric-
For Use WithRatiopacPRO Cases
External Height - Imperial-
External Width - Imperial-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 24571-295 is a 19-inch Mounting Bracket for retrofitting, conversion of cases with cover strip or front handle.
Applications
Industrial
Notes
No slide rails may be used when fitting into cabinets or 19" cases.
Technical Specifications
Enclosure Material
Aluminium
External Width - Metric
-
External Height - Imperial
-
Product Range
-
External Height - Metric
-
For Use With
RatiopacPRO Cases
External Width - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18