Print Page
10,405 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč6.972 |
50+ | Kč6.094 |
100+ | Kč5.643 |
500+ | Kč4.665 |
Price for:Each
Minimum: 10
Multiple: 10
Kč69.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 751.0052 is an OG-series 6.3A 500VAC/DC cartridge Fuse Clip with tin-plated bronze straight terminal, cover, PCB mounting and solder through hole holder terminals.
- Wave soldering method
- 260°C/10 seconds Resistance to soldering heat
- IP00 Protection rating
- -40 to 85°C Ambient air temperature range
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
6.3A
Holder Terminals
Solder
Product Range
OG
Voltage Rating VDC
500V
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045