Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.2411.7
Order Code2082868
Product RangePSE
Technical Datasheet
Product RangePSE
Contact ConfigurationSPST-NO
Panel Cutout Diameter16.2mm
Switch OperationOff-(On)
Contact Current Max100mA
Pushbutton Actuator StyleFlush
Contact Voltage AC Max42V
Actuator / Cap ColourBlack
Operating Force3N
Contact Current AC Max100mA
Contact Voltage VAC42V
Contact Voltage DC Max60V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
SVHCNo SVHC (17-Dec-2015)
Alternatives for 1241.2411.7
1 Product Found
Technical Specifications
Product Range
PSE
Panel Cutout Diameter
16.2mm
Contact Current Max
100mA
Contact Voltage AC Max
42V
Operating Force
3N
Contact Voltage VAC
42V
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
PC Pin
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPST-NO
Switch Operation
Off-(On)
Pushbutton Actuator Style
Flush
Actuator / Cap Colour
Black
Contact Current AC Max
100mA
Contact Voltage DC Max
60V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008