Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.2411.8
Order Code9793682
Product RangePSE
Technical Datasheet
Product RangePSE
Contact ConfigurationSPST-NO
Panel Cutout Diameter16.2mm
Switch OperationOff-(On)
Contact Current Max100mA
Pushbutton Actuator StyleFlush
Contact Voltage AC Max42V
Actuator / Cap ColourNatural
Operating Force3N
Contact Current AC Max100mA
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage DC Max60V
Contact Voltage VDC42V
Switch MountingPanel Mount
IP RatingIP67
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Alternatives for 1241.2411.8
2 Products Found
Technical Specifications
Product Range
PSE
Panel Cutout Diameter
16.2mm
Contact Current Max
100mA
Contact Voltage AC Max
42V
Operating Force
3N
Contact Voltage VAC
42V
Contact Voltage DC Max
60V
Switch Mounting
Panel Mount
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO
Switch Operation
Off-(On)
Pushbutton Actuator Style
Flush
Actuator / Cap Colour
Natural
Contact Current AC Max
100mA
Contact Current DC Max
100mA
Contact Voltage VDC
42V
IP Rating
IP67
Illumination Colour
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006