Print Page
243 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč330.554 |
5+ | Kč311.744 |
10+ | Kč292.684 |
20+ | Kč286.664 |
50+ | Kč280.896 |
Price for:Each
Minimum: 1
Multiple: 1
Kč330.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.2800
Order Code9793542
Product RangeMCS
Technical Datasheet
Product RangeMCS
Panel Cutout Diameter19mm
Contact ConfigurationSPST-NO
Switch Operation-
Pushbutton Actuator Style-
Contact Current Max125mA
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Operating Force3.7N
Contact Current DC Max125mA
Contact Voltage VDC48V
Contact Voltage DC Max48V
IP Rating-
Switch Mounting-
Switch Terminals-
Illumination Colour-
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1241.2800 is a non-illuminated Metal Line Switch with pins terminals, silver-plated contacts, die-cast zinc housing and actuator.
- PA Socket
- 1.2W Rated switching capacity
- <gt/>100MΩ Insulation resistance
- -20 to +60°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MCS
Contact Configuration
SPST-NO
Pushbutton Actuator Style
-
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Current DC Max
125mA
Contact Voltage DC Max
48V
Switch Mounting
-
Illumination Colour
-
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
19mm
Switch Operation
-
Contact Current Max
125mA
Contact Current AC Max
-
Operating Force
3.7N
Contact Voltage VDC
48V
IP Rating
-
Switch Terminals
-
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01