Print Page
6 In Stock
80 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč721.552 |
5+ | Kč658.099 |
10+ | Kč594.647 |
20+ | Kč555.020 |
50+ | Kč538.718 |
Price for:Each
Minimum: 1
Multiple: 1
Kč721.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.6821.1120000
Order Code1637574
Product RangeMSM LA
Technical Datasheet
Product RangeMSM LA
Panel Cutout Diameter19mm
Contact ConfigurationDPST
Switch OperationOff-On
Pushbutton Actuator StyleFlush
Contact Current Max12A
Actuator / Cap ColourNatural
Contact Current AC Max12A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40, IP64
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1241.6821.1120000 is a double-pole non-illuminated Metal Line Switch with stainless steel housing and actuator. The metal line switch features torsion protection, assembly by mounting with nut and subsequent clipping of the switching element and equipped with flat-pin plugs to permit fast connection. This metal line switch is suitable for use in harsh environments.
- 3000W Rated switching capacity
- <lt/>100mΩ at 12VDC/1A Contact resistance
- <gt/>100MΩ at 500VDC Insulation resistance
- -20 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MSM LA
Contact Configuration
DPST
Pushbutton Actuator Style
Flush
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
19mm
Switch Operation
Off-On
Contact Current Max
12A
Contact Current AC Max
12A
Contact Current DC Max
-
IP Rating
IP40, IP64
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028