Print Page
822 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč248.041 |
5+ | Kč236.003 |
10+ | Kč223.964 |
20+ | Kč200.891 |
50+ | Kč196.627 |
Price for:Each
Minimum: 1
Multiple: 1
Kč248.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No12411104797
Order Code150244
Product RangeMCS18
Technical Datasheet
Product RangeMCS18
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max125mA
Contact Voltage DC Nom48V
Actuating Force300gf
Operating Force3N
Contact Rating125mA at 48VDC
Switch Dimensions (L x W)18mm Dia
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 12411104797 is a round momentary action Data Switch with silver-plated contacts, black face foil without legend, thermoplast PES socket/housing and black thermoplast PBTP bezel. The data switch features unique mechanical switches with tactile feedback and small mounting depth.
- <gt/>10⁸Ω Insulation resistance
- IP65 Protection rating
- -25 to +60°C Ambient temperature range
Applications
Industrial
Technical Specifications
Product Range
MCS18
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
48V
Operating Force
3N
Switch Dimensions (L x W)
18mm Dia
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
125mA
Actuating Force
300gf
Contact Rating
125mA at 48VDC
IP Rating
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002