Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-150-706
Order Code4574891
Product RangeTA35 Series
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč983.888 |
5+ | Kč918.680 |
10+ | Kč780.740 |
20+ | Kč765.191 |
Price for:Each
Minimum: 1
Multiple: 1
Kč983.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-150-706
Order Code4574891
Product RangeTA35 Series
Technical Datasheet
Product RangeTA35 Series
Current Rating10A
No. of Poles2 Pole
Voltage Rating VDC60V
Voltage Rating VAC277V
Circuit Breaker MountingSnap In, Panel
Technical Specifications
Product Range
TA35 Series
No. of Poles
2 Pole
Voltage Rating VAC
277V
SVHC
Lead (21-Jan-2025)
Current Rating
10A
Voltage Rating VDC
60V
Circuit Breaker Mounting
Snap In, Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001