Print Page
1,579 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč103.831 |
10+ | Kč95.555 |
25+ | Kč87.028 |
50+ | Kč78.751 |
100+ | Kč57.433 |
Price for:Each
Minimum: 1
Multiple: 1
Kč103.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3101.0015
Order Code1134123
Product RangeFPG1
Technical Datasheet
Fuse Holder TypeEnclosed Bayonet Style
Fuse Current16A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder
No. of Fuses1Fuses
Product RangeFPG1
Voltage Rating VAC400V
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3101.0015 is a FPG1-series 16A 400VAC panel mount enclosed bayonet Fuse Holder with thermoplastic socket, tin-plated copper alloy terminals, finger grip cap and solder holder terminals, it features a compact design. Suitable for industrial electronic, household appliances.
- Black colour
- <gt/>10 and 100MΩ Insulation resistance
- <lt/>5mΩ at 20mV Contact resistance
- Iron soldering method
- IP40 Protection rating
- -40 to 85°C Ambient air temperature range
Applications
Industrial, Consumer Electronics, Medical
Technical Specifications
Fuse Holder Type
Enclosed Bayonet Style
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
400V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
16A
Holder Terminals
Solder
Product Range
FPG1
Voltage Rating VDC
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006