Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoDEL-3413.0330.22
Order Code2413143
Product RangeUST 1206 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDEL-3413.0330.22
Order Code2413143
Product RangeUST 1206 Series
Technical Datasheet
Fuse Current15A
Blow CharacteristicSlow Blow
Voltage Rating VAC32
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
Product RangeUST 1206 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fuse Current
15A
Voltage Rating VAC
32
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current DC
100A
SVHC
No SVHC (23-Jan-2024)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63VDC
Breaking Capacity Current AC
100A
Product Range
UST 1206 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079