Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč63.954 |
10+ | Kč40.880 |
100+ | Kč31.099 |
500+ | Kč30.598 |
1000+ | Kč29.845 |
2500+ | Kč29.344 |
Price for:Each
Minimum: 1
Multiple: 1
Kč63.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4300.0704
Order Code1608738
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4300.0704 is an IEC Connector with snap-in mounting, front side, solder or quick-connect terminal. It is made of black thermoplastic housing. It is designed for standard applications. Suitable for use in equipment according to IEC/UL 60950.
- -25 to 70°C Allowable operating temperature range
Applications
Industrial
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
250VAC
Connector Mounting
Snap-In
SVHC
No SVHC (21-Jan-2025)
Current Rating
15A
Contact Termination Type
Quick Connect
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938