Print Page
Image is for illustrative purposes only. Please refer to product description.
321 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč269.108 |
10+ | Kč229.984 |
25+ | Kč190.859 |
100+ | Kč187.097 |
250+ | Kč183.335 |
500+ | Kč179.322 |
Price for:Each
Minimum: 1
Multiple: 1
Kč269.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4790.1200
Order Code1251693
Technical Datasheet
IEC Connector TypeIEC C19 Socket
Current Rating21A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4790.1200 is a rewireable right angle GST Cable IEC C19 Receptacle with the screwing termination. It is suitable for appliances with protection class I according to IEC 61140. The housing is made of black UL94V-0 thermoplastic.
- Suitable for use in equipment according to IEC/UL 60950
- 10mm Maximum cable diameter
- 3 x 1.5mm²/3 x 14AWG Maximum wire size
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C19 Socket
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Current Rating
21A
Contact Termination Type
Screw
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039