Print Page
Image is for illustrative purposes only. Please refer to product description.
158 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč46.147 |
10+ | Kč34.861 |
100+ | Kč28.090 |
500+ | Kč26.585 |
1000+ | Kč25.832 |
2500+ | Kč25.005 |
Price for:Each
Minimum: 1
Multiple: 1
Kč46.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4850.125
Order Code150850
Technical Datasheet
No. of Contacts2Contacts
Connector MountingPanel Mount
Contact TerminationScrew
Contact PlatingNickel Plated Contacts
Connector Body Material-
Product Range-
Product Overview
The 4850.125 is a 2-pole cable DIN Audio/Video Plug with nickel plated steel contacts, a steel screw and a ABS insulator.
- Dielectric strength 500 Vac
- Insulation resistance 100 Mohm
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Panel Mount
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Contact Termination
Screw
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979