Print Page
Image is for illustrative purposes only. Please refer to product description.
670 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
120+ | Kč103.079 |
Price for:Each
Minimum: 120
Multiple: 120
Kč12,369.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6013.0474
Order Code2679491
Technical Datasheet
Connector to ConnectorCEE 7/16 Plug to IEC 320 C7
Cable Length - Metric2m
Current Rating2.5A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.5ft
SVHCLead
Technical Specifications
Connector to Connector
CEE 7/16 Plug to IEC 320 C7
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
6.5ft
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for 6013.0474
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
Product traceability