Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHUTZINGER
Manufacturer Part NoAL 8322 / ZPK / 1 / 100 / RT
Order Code3224290
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč289.172 |
5+ | Kč273.372 |
10+ | Kč257.070 |
20+ | Kč252.054 |
Price for:Each
Minimum: 1
Multiple: 1
Kč289.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoAL 8322 / ZPK / 1 / 100 / RT
Order Code3224290
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type BTest Clip
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourRed
Current Rating19A
Voltage Rating600VAC
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
1 safety coupler and 1 meter test terminal clip assembled on highly flexible double-insulated 1mm² PVC cable.
- Spring clip for Ø 3mm
- Nickel-plated contact
- 100cm length
- 600V CAT II rated
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Lead Length - Imperial
3.3ft
Insulator Colour
Red
Voltage Rating
600VAC
SVHC
Lead (27-Jun-2024)
Test Connector Type B
Test Clip
Lead Length - Metric
1m
Current Rating
19A
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0346