Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,039.315 |
10+ | Kč862.752 |
20+ | Kč845.447 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,039.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Large size single wire black metal wrist band with 4mm snap
- Metal expansion band is used for durability and comfort
- Stainless steel back plate and insulative plastic link cap
- Use with single-wire coil cord with 4mm female socket snap (not included)
Technical Specifications
Wrist Band Type
Fixed
Lead Length
-
Ground Terminals
Stud
Circumference Max
196.85mm
Wristband Colour
Black
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74199910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402