Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč830.900 |
10+ | Kč689.951 |
20+ | Kč676.157 |
Price for:Each
Minimum: 1
Multiple: 1
Kč830.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No4650
Order Code2907437
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max66mm
Lead Length5ft
Wristband ColourBlue
Ground TerminalsSnap
Product Range-
SVHCTo Be Advised
Product Overview
- Thermoplastic wrist strap with 4mm male snap and 4610 coil cord
- Zipper style latching mechanism easily adjusts to most wrist sizes
- Single-wire thermoplastic wristband
- Cleanable with water/mild detergent or 10% isopropyl solution
Contents
Wrist strap with coil cord, Alligator clip.
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
5ft
Ground Terminals
Snap
SVHC
To Be Advised
Circumference Max
66mm
Wristband Colour
Blue
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948