Print Page
Image is for illustrative purposes only. Please refer to product description.
192 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč40.379 |
10+ | Kč22.497 |
20+ | Kč19.738 |
Price for:Each
Minimum: 1
Multiple: 1
Kč40.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No5402
Order Code2907459
Technical Datasheet
Grounder TypeHeel
Grounder ColourBlack, Yellow
Resistance-
Strap Material-
Fastening TypeAdhesive
Product Range-
Product Overview
- Disposable foot grounder
- Suitable in electronics manufacturing locations for field service and remote equipment installations
- Excellent for one-time use applications
- Highly visible yellow polyester fabric
- Non-marking material will not leave marks on floors or operator’s shoes
- Adhesive holds the grounder to the sole of the shoe
- No metal clips or glue attached to the upper part of shoe
Technical Specifications
Grounder Type
Heel
Resistance
-
Fastening Type
Adhesive
Grounder Colour
Black, Yellow
Strap Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:64069090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001492