Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč33,356.400 |
10+ | Kč32,679.240 |
20+ | Kč32,027.160 |
Price for:Each
Minimum: 1
Multiple: 1
Kč33,356.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No701
Order Code2907785
Wire Connection-
Resistance Measurement Range1Mohm to 1Tohm
Resolution (ohm)-
Test Current-
Accuracy± 5%
External Height116.84mm
External Width83.82mm
External Depth43.18mm
Weight340g
Product Range-
Product Overview
- Analogue surface resistance Megohmmeter kit
- 2 different test scales, settings for testing both surface to ground, surface to surface resistance
- Lightweight, user-friendly
- Color-coded number scales help identify ideal resistance ranges
- Designed for evaluating resistive characteristics of static control surface materials
- Verify proper Megohmmeter performance
- Check the electrical continuity of the test set-up
Contents
Megohmmeter, 2 test weights (5lbs each), 2 test leads (10 feet each), Insulated bulldog clip, Alligator clip, Continuity test plate, 2 batteries (3.6V and 1.5V), User guide, Moulded carrying case.
Technical Specifications
Wire Connection
-
Resolution (ohm)
-
Accuracy
± 5%
External Width
83.82mm
Weight
340g
Resistance Measurement Range
1Mohm to 1Tohm
Test Current
-
External Height
116.84mm
External Depth
43.18mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.599764