Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,857.615 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,857.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No8215
Order Code4141473
Product Range8200 Series
Technical Datasheet
Mat Type3 Layer Dissipative Mat Kit
Mat ColourDark Blue
Mat MaterialVinyl
Ground Terminal Type1 3048 Wrist Strap Grounding System & 2 3050 Snap Fasteners
Width - Imperial24"
Length - Imperial48"
Width - Metric609.6mm
Length - Metric1.2m
Product Range8200 Series
Technical Specifications
Mat Type
3 Layer Dissipative Mat Kit
Mat Material
Vinyl
Width - Imperial
24"
Width - Metric
609.6mm
Product Range
8200 Series
Mat Colour
Dark Blue
Ground Terminal Type
1 3048 Wrist Strap Grounding System & 2 3050 Snap Fasteners
Length - Imperial
48"
Length - Metric
1.2m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.286144