Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč35,438.040 |
10+ | Kč34,735.800 |
20+ | Kč34,008.480 |
Price for:Each
Minimum: 1
Multiple: 1
Kč35,438.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No9310-NO
Order Code2758579
Ioniser TypeOverhead
Supply Voltage VAC240V
Product Range-
Product Overview
- Overhead air ionizer with power adapter and without power cord
- Designed to neutralize electrostatic charges from non-conductive objects and isolated conductors
- Built-in automatic emitter point cleaner
- Eliminates the build-up of static charges on insulative materials in a work area
- Steady-state DC ionization
- Adjustable fan speeds
- Easy-access cover for fan and emitter maintenance
- White powder-coated metal housing
Contents
Overhead air ionizer unit, Power adapter (100-240VAC input), Ground wire, S-hook and chain set, Certificate of calibration.
Technical Specifications
Ioniser Type
Overhead
Product Range
-
Supply Voltage VAC
240V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.123