Print Page
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSM-207-5Q/W
Order Code2808370
Product RangeSM Series
Technical Datasheet
Product RangeSM Series
Contact ConfigurationSPST-NO
Switch TypeReed Switch
External Length / Height0
External Height0
External Width11mm
External Depth0
No. of Contacts1 Contact
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
SM Series
Switch Type
Reed Switch
External Height
0
External Depth
0
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPST-NO
External Length / Height
0
External Width
11mm
No. of Contacts
1 Contact
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701