Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020030
Order Code4007665
Also Known AsSEN10171P
Technical Datasheet
90 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč277.134 |
Price for:Each
Minimum: 1
Multiple: 1
Kč277.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020030
Order Code4007665
Also Known AsSEN10171P
Technical Datasheet
Accessory TypeDigital Light Sensor Module
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove - Digital Light Sensor module is based on the I2C light-to-digital converter TSL2561 to transform light intensity to a digital signal. It has three detection modes to take your readings (infrared mode, full-spectrum, and human visible mode) and can be used to measure the change in light intensity in various light situations with many popular microcontrollers.
- High-resolution: 16bit digital output at 400KHz I2C fast-mode
- Wide dynamic range from 0.1 to 40,000LUX
- Wide operating temperature range from -40°C to 85°C
- Programmable interrupt function with User-Defined Upper and lower threshold settings
Technical Specifications
Accessory Type
Digital Light Sensor Module
Product Range
-
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008