Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč266.600 |
Price for:Each
Minimum: 1
Multiple: 1
Kč266.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020074
Order Code4007688
Technical Datasheet
Accessory TypeTemperature & Humidity Sensor Board
For Use WithArduino Board
Product Range-
Product Overview
Grove - Temperature&Humidity Sensor (High-Accuracy & Mini) measuring both temperature and humidity supports 3.3V and 5V dual working voltage, low power consumption, high reliability and stability and I2C Grove compatible interface.
- Low power consumption:350µA during RH conversion
- Humidity range from 0% to 80% RH temperature range from 0 to 70°C
- Excellent long term stability
Technical Specifications
Accessory Type
Temperature & Humidity Sensor Board
Product Range
-
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009